Technical Document
Specifications
Brand
UNIFIX VORTEXLength Metric
70mm
Thread Size
4.5mm
Head Shape
Countersunk
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
Thailand
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm LengthBrand: RS PRO
AED 61.791 Box of 100 (ex VAT)
Stock information temporarily unavailable.
AED 91.51
AED 91.51 1 Box of 200 (ex VAT)
AED 96.09
AED 96.09 1 Box of 200 (inc. VAT)
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm Length
1
AED 91.51
AED 91.51 1 Box of 200 (ex VAT)
AED 96.09
AED 96.09 1 Box of 200 (inc. VAT)
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 91.51 |
5 - 9 | AED 89.72 |
10 - 29 | AED 87.73 |
30+ | AED 85.16 |
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm LengthBrand: RS PRO
AED 61.791 Box of 100 (ex VAT)
Technical Document
Specifications
Brand
UNIFIX VORTEXLength Metric
70mm
Thread Size
4.5mm
Head Shape
Countersunk
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
Country of Origin
Thailand
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm LengthBrand: RS PRO
AED 61.791 Box of 100 (ex VAT)