Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unigloves Unicare Soft Red Powder-Free Vinyl Disposable Gloves, Size 9, Large, 100 per Pack

RS Stock No.: 230-0802Brand: UniglovesManufacturers Part No.: GS0114
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

9, Large

Glove Material

Vinyl

Colour

Red

Glove Type

Medical

Powdered

Powder-Free

Number of Gloves

100

Range

Unicare Soft

Anti-Static

No

Accepted Quality Level AQL

4

Country of Origin

China

Stock information temporarily unavailable.

AED 38.73

AED 38.73 1 Box of 100 (ex VAT)

AED 40.67

AED 40.67 1 Box of 100 (inc. VAT)

Unigloves Unicare Soft Red Powder-Free Vinyl Disposable Gloves, Size 9, Large, 100 per Pack

AED 38.73

AED 38.73 1 Box of 100 (ex VAT)

AED 40.67

AED 40.67 1 Box of 100 (inc. VAT)

Unigloves Unicare Soft Red Powder-Free Vinyl Disposable Gloves, Size 9, Large, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9, Large

Glove Material

Vinyl

Colour

Red

Glove Type

Medical

Powdered

Powder-Free

Number of Gloves

100

Range

Unicare Soft

Anti-Static

No

Accepted Quality Level AQL

4

Country of Origin

China