Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

6 V Torch Charger for use with Spotlight, 185 x 115 x 125 mm

RS Stock No.: 340-2459Brand: UniliteManufacturers Part No.: E252
brand-logo
View all in Torch Chargers

Technical Document

Specifications

Brand

Unilite

For Use With

Spotlight

Voltage Rating

6 V

Dimensions

185 x 115 x 125 mm

Country of Origin

Hong Kong

Product details

Unilite Rapid Battery Charger

This E252 Rapid charger is for the Unilite PS-RB2LION Lantern Batteries. It delivers supreme charging power via its European mains to DC port, which quickly and efficently charges the battery with rapid efficency.
This charger is made of quality and durable ABS, which features a chemical resistant plastic. This keeps it safe and allows for use in an industrial setting.

You may be interested in
Unilite 12 → 24 V Torch Charger
AED 101.71Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

6 V Torch Charger for use with Spotlight, 185 x 115 x 125 mm

P.O.A.

6 V Torch Charger for use with Spotlight, 185 x 115 x 125 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Unilite 12 → 24 V Torch Charger
AED 101.71Each (ex VAT)

Technical Document

Specifications

Brand

Unilite

For Use With

Spotlight

Voltage Rating

6 V

Dimensions

185 x 115 x 125 mm

Country of Origin

Hong Kong

Product details

Unilite Rapid Battery Charger

This E252 Rapid charger is for the Unilite PS-RB2LION Lantern Batteries. It delivers supreme charging power via its European mains to DC port, which quickly and efficently charges the battery with rapid efficency.
This charger is made of quality and durable ABS, which features a chemical resistant plastic. This keeps it safe and allows for use in an industrial setting.

You may be interested in
Unilite 12 → 24 V Torch Charger
AED 101.71Each (ex VAT)