Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Unilite LED, Inspection Lamp

RS Stock No.: 212-1780Brand: UniliteManufacturers Part No.: IL-175R
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Rechargeable

Yes

Battery Supplied

Yes

Focusing

No

Dimmable

No

Water Resistant

No

Country of Origin

China

Stock information temporarily unavailable.

AED 272.07

AED 272.07 Each (ex VAT)

AED 285.67

AED 285.67 Each (inc. VAT)

Unilite LED, Inspection Lamp

AED 272.07

AED 272.07 Each (ex VAT)

AED 285.67

AED 285.67 Each (inc. VAT)

Unilite LED, Inspection Lamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Rechargeable

Yes

Battery Supplied

Yes

Focusing

No

Dimmable

No

Water Resistant

No

Country of Origin

China