Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unilite LED, Inspection Lamp, Linear Fixed, 500 lm, IPX4

RS Stock No.: 187-796Brand: UniliteManufacturers Part No.: PL-3
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

500 lm

Torch Style

Pocket Torch

Light Style

Linear Fixed

Arm Length

154mm

IP Rating

IPX4

Country of Origin

China

Stock information temporarily unavailable.

AED 81.11

AED 81.11 Each (ex VAT)

AED 85.17

AED 85.17 Each (inc. VAT)

Unilite LED, Inspection Lamp, Linear Fixed, 500 lm, IPX4

AED 81.11

AED 81.11 Each (ex VAT)

AED 85.17

AED 85.17 Each (inc. VAT)

Unilite LED, Inspection Lamp, Linear Fixed, 500 lm, IPX4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

500 lm

Torch Style

Pocket Torch

Light Style

Linear Fixed

Arm Length

154mm

IP Rating

IPX4

Country of Origin

China