Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unilite LED, Inspection Lamp, Handheld, IP54

RS Stock No.: 172-1177Brand: UniliteManufacturers Part No.: PS-IL10
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

3.7 V

Light Style

Handheld

Maximum Reach

64m

Length

50 mm

Model

PS-IL10R

IP Rating

IP54

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 325.24

AED 325.24 Each (ex VAT)

AED 341.50

AED 341.50 Each (inc. VAT)

Unilite LED, Inspection Lamp, Handheld, IP54

AED 325.24

AED 325.24 Each (ex VAT)

AED 341.50

AED 341.50 Each (inc. VAT)

Unilite LED, Inspection Lamp, Handheld, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

3.7 V

Light Style

Handheld

Maximum Reach

64m

Length

50 mm

Model

PS-IL10R

IP Rating

IP54

Country of Origin

China

You may be interested in