Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unilite Rechargeable NiMH Torch Battery for Universal Use, 2Ah Capacity

RS Stock No.: 756-8979Brand: UniliteManufacturers Part No.: PS-RB1
brand-logo
View all in Torch Batteries

Technical Document

Specifications

Brand

Unilite

Battery Type

NiMH

Capacity

2Ah

Rechargeable

Yes

For Use With

Universal

Country of Origin

Korea, Republic Of

Product details

NiMH Lantern Battery with Integral Charger (4.8V 2000mAh)

This Unilite rechargeable lantern battery encompasses fantastic design and quality. It features a NI-MH battery that can actually be plugged directly into a 3-pin UK plug socket. This removes the need for a separate charging cable and ensures that the battery can always be charged when required. When the battery is charged up, it can then be put into a lantern that takes a PJ996 battery.
Built-in is a short circuit protection to prevent over charging, which ensures the battery retains its longevity

Features and Benefits

High capacity Li-ion rechargeable battery
Hi-Visibility yellow
Universal fit into any lantern using a PJ996
DC-USB-KIT charging kit required (not inc.)
Industrial copolymer housing
Short circuit protection to prevent over charge
Reinforced spring mounts for greater durability
Environmentally friendly
Charge up to 500 times
Weighs 415 g

Stock information temporarily unavailable.

AED 247.01

AED 247.01 Each (ex VAT)

AED 259.36

AED 259.36 Each (inc. VAT)

Unilite Rechargeable NiMH Torch Battery for Universal Use, 2Ah Capacity

AED 247.01

AED 247.01 Each (ex VAT)

AED 259.36

AED 259.36 Each (inc. VAT)

Unilite Rechargeable NiMH Torch Battery for Universal Use, 2Ah Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Battery Type

NiMH

Capacity

2Ah

Rechargeable

Yes

For Use With

Universal

Country of Origin

Korea, Republic Of

Product details

NiMH Lantern Battery with Integral Charger (4.8V 2000mAh)

This Unilite rechargeable lantern battery encompasses fantastic design and quality. It features a NI-MH battery that can actually be plugged directly into a 3-pin UK plug socket. This removes the need for a separate charging cable and ensures that the battery can always be charged when required. When the battery is charged up, it can then be put into a lantern that takes a PJ996 battery.
Built-in is a short circuit protection to prevent over charging, which ensures the battery retains its longevity

Features and Benefits

High capacity Li-ion rechargeable battery
Hi-Visibility yellow
Universal fit into any lantern using a PJ996
DC-USB-KIT charging kit required (not inc.)
Industrial copolymer housing
Short circuit protection to prevent over charge
Reinforced spring mounts for greater durability
Environmentally friendly
Charge up to 500 times
Weighs 415 g