Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unilite SMD LED Work Light, 230 V, IPX4 (Water Resistance)

RS Stock No.: 881-3958Brand: UniliteManufacturers Part No.: SL-250
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Unilite

Type

Industrial Site Light

Lamp Type

SMD LED

Wattage

26 W

Voltage Rating

230 V

IP Rating

IPX4 (Water Resistance)

Height

180mm

Length

300 mm

Width

260 mm

Lamp Supplied

Yes

Series

SL

Country of Origin

China

Product details

Unilite Prosafe Industrial LED Site Light SL-250

The Unilite SL-250 industrial LED site light is compact, heavy duty and fully portable. It offers a high light output of 2500 lumens from its 26W Samsung SMD LEDs. This portable floodlight is robust and easy to carry, thanks to its soft cushion grip handle, which allows for easy placement into any position. Thanks to its weather resistant rear magnetic reed switch, the unit can even be placed into tough weather conditions, being IPX4 rated. The pivoting head delivers a bright white beam and an even spread of light which helps to reach all areas that you are working on.
Its high visibility colour ensures that the light is seen at all times and its heavy duty double epoxy powder coated finish ensuring its integrity in even the more challenging of environments. For further protection of the LED itself, it has a strong anti-glare tempered glass lens, which provides it a strong protection against the elements. This is the Unilite SL-250 site light is ideal for applications such as vehicle recovery, vehicle inspection, portable site lighting, construction groups, electricians, plumbers and anywhere else that you require a versatile work light.

Features and Benefits

Heavy duty double epoxy powder coated housing
Weather resistant rear magnetic reed switch
Reflective body for greater visibility
Adjustable head for light angle
Anti-slip H foot stand
Acrylic LED diffuser for even light dispersion
Anti-glare tempered glass lens
Soft cushion grip handle
3 m high performance cable and 13 Amp UK plug
2500 lumens
25 m beam range
No switch button, just plug into mains socket
Water resistant to IPX4 standard
Extendable tripod available separately, see essential extra link

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unilite SMD LED Work Light, 230 V, IPX4 (Water Resistance)

P.O.A.

Unilite SMD LED Work Light, 230 V, IPX4 (Water Resistance)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Type

Industrial Site Light

Lamp Type

SMD LED

Wattage

26 W

Voltage Rating

230 V

IP Rating

IPX4 (Water Resistance)

Height

180mm

Length

300 mm

Width

260 mm

Lamp Supplied

Yes

Series

SL

Country of Origin

China

Product details

Unilite Prosafe Industrial LED Site Light SL-250

The Unilite SL-250 industrial LED site light is compact, heavy duty and fully portable. It offers a high light output of 2500 lumens from its 26W Samsung SMD LEDs. This portable floodlight is robust and easy to carry, thanks to its soft cushion grip handle, which allows for easy placement into any position. Thanks to its weather resistant rear magnetic reed switch, the unit can even be placed into tough weather conditions, being IPX4 rated. The pivoting head delivers a bright white beam and an even spread of light which helps to reach all areas that you are working on.
Its high visibility colour ensures that the light is seen at all times and its heavy duty double epoxy powder coated finish ensuring its integrity in even the more challenging of environments. For further protection of the LED itself, it has a strong anti-glare tempered glass lens, which provides it a strong protection against the elements. This is the Unilite SL-250 site light is ideal for applications such as vehicle recovery, vehicle inspection, portable site lighting, construction groups, electricians, plumbers and anywhere else that you require a versatile work light.

Features and Benefits

Heavy duty double epoxy powder coated housing
Weather resistant rear magnetic reed switch
Reflective body for greater visibility
Adjustable head for light angle
Anti-slip H foot stand
Acrylic LED diffuser for even light dispersion
Anti-glare tempered glass lens
Soft cushion grip handle
3 m high performance cable and 13 Amp UK plug
2500 lumens
25 m beam range
No switch button, just plug into mains socket
Water resistant to IPX4 standard
Extendable tripod available separately, see essential extra link

You may be interested in