Technical Document
Specifications
Brand
UniliteLamp Type
COB LED
Lamp Supplied
Yes
Voltage Rating
3.7 V
Light Style
Handheld
Luminosity
1100 lm
Wattage
11 W
Arm Length
66.5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 598.87
AED 598.87 Each (ex VAT)
AED 628.81
AED 628.81 Each (inc. VAT)
Unilite COB LED, Inspection Lamp, Handheld, 1100 lm
1
AED 598.87
AED 598.87 Each (ex VAT)
AED 628.81
AED 628.81 Each (inc. VAT)
Unilite COB LED, Inspection Lamp, Handheld, 1100 lm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniliteLamp Type
COB LED
Lamp Supplied
Yes
Voltage Rating
3.7 V
Light Style
Handheld
Luminosity
1100 lm
Wattage
11 W
Arm Length
66.5mm
Country of Origin
China