Technical Document
Specifications
Brand
UnistrutLength
98 x 47mm
Width
40mm
Material
Steel
Length A
47mm
Length B
98mm
Finish
Steel
Number of Holes
3
Country of Origin
United Kingdom
Product details
Extended L brackets
L-bracket 90°
AED 208.65
AED 208.65 1 Pack of 5 (ex VAT)
AED 219.08
AED 219.08 1 Pack of 5 (inc. VAT)
1
AED 208.65
AED 208.65 1 Pack of 5 (ex VAT)
AED 219.08
AED 219.08 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UnistrutLength
98 x 47mm
Width
40mm
Material
Steel
Length A
47mm
Length B
98mm
Finish
Steel
Number of Holes
3
Country of Origin
United Kingdom
Product details
Extended L brackets
L-bracket 90°