Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unistrut Steel 150mm Cantilever Arm With 135 x 45mm Base 0.77kg

RS Stock No.: 767-494Brand: UnistrutManufacturers Part No.: P 2663 150
brand-logo
View all in Cantilever Arms

Technical Document

Specifications

Arm Length

150mm

Base Dimensions

135 x 45mm

Material

Steel

Weight Per Item

0.77kg

Base Height

135mm

Base Width

45mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 347.11

AED 347.11 1 Pack of 2 (ex VAT)

AED 364.47

AED 364.47 1 Pack of 2 (inc. VAT)

Unistrut Steel 150mm Cantilever Arm With 135 x 45mm Base 0.77kg

AED 347.11

AED 347.11 1 Pack of 2 (ex VAT)

AED 364.47

AED 364.47 1 Pack of 2 (inc. VAT)

Unistrut Steel 150mm Cantilever Arm With 135 x 45mm Base 0.77kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Arm Length

150mm

Base Dimensions

135 x 45mm

Material

Steel

Weight Per Item

0.77kg

Base Height

135mm

Base Width

45mm

Country of Origin

United Kingdom

You may be interested in