Technical Document
Specifications
Brand
UnistrutThread Size
M6
Nut Base Dimensions
21 x 41mm
Material
Steel
Weight Per Item
0.03kg
Country of Origin
United Kingdom
Product details
Channel Nuts - Galvanised/Stainless Steel
Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.
Channel nut with spring
Threads on the nuts are metric
AED 71.40
AED 71.40 1 Pack of 10 (ex VAT)
AED 74.97
AED 74.97 1 Pack of 10 (inc. VAT)
1
AED 71.40
AED 71.40 1 Pack of 10 (ex VAT)
AED 74.97
AED 74.97 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UnistrutThread Size
M6
Nut Base Dimensions
21 x 41mm
Material
Steel
Weight Per Item
0.03kg
Country of Origin
United Kingdom
Product details
Channel Nuts - Galvanised/Stainless Steel
Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.
Channel nut with spring
Threads on the nuts are metric