Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stainless Steel U Shape Bracket 3 Hole, 长137 mm,适合21 x 41 mm槽架

RS Stock No.: 767-668Brand: UnistrutManufacturers Part No.: P 4047 SS
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Shape Type

U Shape

Dimensions

长137 mm,适合21 x 41 mm槽架

Number of Holes

3

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Bridge fixings

Bridge fixings

Stock information temporarily unavailable.

AED 831.86

AED 166.372 Each (In a Pack of 5) (ex VAT)

AED 873.45

AED 174.691 Each (In a Pack of 5) (inc. VAT)

Stainless Steel U Shape Bracket 3 Hole, 长137 mm,适合21 x 41 mm槽架

AED 831.86

AED 166.372 Each (In a Pack of 5) (ex VAT)

AED 873.45

AED 174.691 Each (In a Pack of 5) (inc. VAT)

Stainless Steel U Shape Bracket 3 Hole, 长137 mm,适合21 x 41 mm槽架
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shape Type

U Shape

Dimensions

长137 mm,适合21 x 41 mm槽架

Number of Holes

3

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Bridge fixings

Bridge fixings