Technical Document
Specifications
Brand
UnistrutThread Size
M8
Nut Base Dimensions
41 x 41mm
Material
Stainless Steel
Weight Per Item
0.03kg
Country of Origin
United Kingdom
Product details
Channel Nuts - Galvanised/Stainless Steel
Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.
Channel nut with spring
Threads on the nuts are metric
AED 355.64
AED 355.64 1 Pack of 10 (ex VAT)
AED 373.42
AED 373.42 1 Pack of 10 (inc. VAT)
1
AED 355.64
AED 355.64 1 Pack of 10 (ex VAT)
AED 373.42
AED 373.42 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UnistrutThread Size
M8
Nut Base Dimensions
41 x 41mm
Material
Stainless Steel
Weight Per Item
0.03kg
Country of Origin
United Kingdom
Product details
Channel Nuts - Galvanised/Stainless Steel
Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.
Channel nut with spring
Threads on the nuts are metric