Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Unistrut Steel Pipe Clamp 32mm x 150mm, 14mm

RS Stock No.: 257-7619Brand: UnistrutManufacturers Part No.: SS 2 K
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

115mm

Material

Steel

Fixing Hole Diameter

14mm

Height

150mm

Width

32mm

Weight Per Item

0.25kg

Country of Origin

United Kingdom

Product details

1-piece Pipe Clamp

Galvanised steel 1-piece pipe clamps, which require a cone-point screw (stock no. 767-444) and channel nut (stock nos. 176-040 or 176-034) for assembly to either 21mm or 41mm channel section.

For Clamp Width see Dimension B on the line drawing

Stock information temporarily unavailable.

AED 397.58

AED 397.58 1 Pack of 5 (ex VAT)

AED 417.46

AED 417.46 1 Pack of 5 (inc. VAT)

Unistrut Steel Pipe Clamp 32mm x 150mm, 14mm

AED 397.58

AED 397.58 1 Pack of 5 (ex VAT)

AED 417.46

AED 417.46 1 Pack of 5 (inc. VAT)

Unistrut Steel Pipe Clamp 32mm x 150mm, 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pipe Diameter

115mm

Material

Steel

Fixing Hole Diameter

14mm

Height

150mm

Width

32mm

Weight Per Item

0.25kg

Country of Origin

United Kingdom

Product details

1-piece Pipe Clamp

Galvanised steel 1-piece pipe clamps, which require a cone-point screw (stock no. 767-444) and channel nut (stock nos. 176-040 or 176-034) for assembly to either 21mm or 41mm channel section.

For Clamp Width see Dimension B on the line drawing