United Automation Heatsink, DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller,

RS Stock No.: 216-3045Brand: United AutomationManufacturers Part No.: A15216-RS
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller, TPSR

Length

30 mm, 110 mm

Width

96mm

Height

8 mm, 40 mm

Dimensions

110 x 96 x 40mm

Mounting

Wall Mounted

Stock information temporarily unavailable.

AED 2,516.32

AED 251.632 Each (In a Bag of 10) (ex VAT)

AED 2,642.14

AED 264.214 Each (In a Bag of 10) (inc. VAT)

United Automation Heatsink, DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller,

AED 2,516.32

AED 251.632 Each (In a Bag of 10) (ex VAT)

AED 2,642.14

AED 264.214 Each (In a Bag of 10) (inc. VAT)

United Automation Heatsink, DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40AED 251.632AED 2,516.32
50 - 90AED 243.862AED 2,438.62
100+AED 236.46AED 2,364.60

Technical Document

Specifications

For Use With

DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller, TPSR

Length

30 mm, 110 mm

Width

96mm

Height

8 mm, 40 mm

Dimensions

110 x 96 x 40mm

Mounting

Wall Mounted