Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

United Automation Heatsink, DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller,

RS Stock No.: 216-3048Brand: United AutomationManufacturers Part No.: A15217-RS
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller, TPSR

Length

12 mm, 100 mm

Width

96mm

Height

15 mm, 40 mm

Dimensions

100 x 96 x 40mm

Mounting

DIN Rail

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,822.28

AED 182.228 Each (In a Bag of 10) (ex VAT)

AED 1,913.39

AED 191.339 Each (In a Bag of 10) (inc. VAT)

United Automation Heatsink, DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller,

AED 1,822.28

AED 182.228 Each (In a Bag of 10) (ex VAT)

AED 1,913.39

AED 191.339 Each (In a Bag of 10) (inc. VAT)

United Automation Heatsink, DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 182.228AED 1,822.28
50 - 90AED 176.61AED 1,766.10
100+AED 171.202AED 1,712.02

Technical Document

Specifications

For Use With

DC Motor Controller, Power Controller, PSR, Pulsed Coil Energiser, Soft Start Controller, TPSR

Length

12 mm, 100 mm

Width

96mm

Height

15 mm, 40 mm

Dimensions

100 x 96 x 40mm

Mounting

DIN Rail

Country of Origin

United Kingdom