Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

United Automation AFM11, Thyristor Trigger Module

RS Stock No.: 489-3418Brand: United AutomationManufacturers Part No.: AFM11Distrelec Article No.: 17205453
brand-logo
View all in Thyristors

Technical Document

Specifications

Mounting Type

Screw Mount

Maximum Operating Temperature

+75 °C

Dimensions

92 x 62 x 44mm

Minimum Operating Temperature

0 °C

Distrelec Product Id

17205453

Country of Origin

United Kingdom

Product details

Universal Phase Angle Trigger Module, AFM-11

Phase angle trigger module for resistive & inductive loads.

Single phase or phase-to-phase use
Fires triacs & thyristors up to 480V
Resistive & inductive, ac/dc loads
Adjustable soft-start
Adjustable current limit
Voltage control or 4-20mA current loop
Pulse train firing via remote power transformer
Low power consumption
Status indication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 504.84

AED 504.84 Each (ex VAT)

AED 530.08

AED 530.08 Each (inc. VAT)

United Automation AFM11, Thyristor Trigger Module

AED 504.84

AED 504.84 Each (ex VAT)

AED 530.08

AED 530.08 Each (inc. VAT)

United Automation AFM11, Thyristor Trigger Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 504.84
2 - 4AED 495.76
5 - 9AED 475.54
10 - 19AED 436.70
20+AED 413.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Screw Mount

Maximum Operating Temperature

+75 °C

Dimensions

92 x 62 x 44mm

Minimum Operating Temperature

0 °C

Distrelec Product Id

17205453

Country of Origin

United Kingdom

Product details

Universal Phase Angle Trigger Module, AFM-11

Phase angle trigger module for resistive & inductive loads.

Single phase or phase-to-phase use
Fires triacs & thyristors up to 480V
Resistive & inductive, ac/dc loads
Adjustable soft-start
Adjustable current limit
Voltage control or 4-20mA current loop
Pulse train firing via remote power transformer
Low power consumption
Status indication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more