Technical Document
Specifications
Brand
United AutomationMounting Type
DIN Rail
Output Isolation
3.5kV
Input Voltage AC
24V ac
Input Voltage (AC)
24V ac
Input Voltage DC
24V dc
Input Voltage (DC)
24V dc
Pin Count
9
Width
62mm
Maximum Operating Frequency
60 Hz
Dimensions
160 x 62 x 62mm
Minimum Operating Frequency
50Hz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+65 °C
Product details
Multi Mode, Phase-Angle & Single/Dual Cycle Burst Firing Circuit, DMFC-36
The DMFC-36 module has been designed to offer Phase-Angle or Burst Fire Control in firing a thyristor assembly or complete thyristor controller for driving resistive loads. In Single-Cycle or Dual-Cycle mode, these modules use the fastest burst rates possible, providing very accurate control and minimising Harmonic distortion & Flicker within the system.
Includes a Transformer
Standard Din Rail Mount
On Board Indication of Power, Burst-Rates & Fault Conditions
Phase-Angle, or Burst Fire Control
Single-Cycle / Dual Cycle Burst Fire modes of control or adjustable Standard Burst Firing
Soft-start (1 to 30 seconds)
Inhibit Input
Wide Range of Control Options: 0-5V, 0-10V, 1-5V, 2-10V, 0-20mA, 4-20mA, Manual Potentiometer
Isolated Pulse transformer outputs
On Board Protection Fuse
AED 1,561.35
AED 1,561.35 Each (ex VAT)
AED 1,639.42
AED 1,639.42 Each (inc. VAT)
1
AED 1,561.35
AED 1,561.35 Each (ex VAT)
AED 1,639.42
AED 1,639.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 1,561.35 |
3+ | AED 1,533.26 |
Technical Document
Specifications
Brand
United AutomationMounting Type
DIN Rail
Output Isolation
3.5kV
Input Voltage AC
24V ac
Input Voltage (AC)
24V ac
Input Voltage DC
24V dc
Input Voltage (DC)
24V dc
Pin Count
9
Width
62mm
Maximum Operating Frequency
60 Hz
Dimensions
160 x 62 x 62mm
Minimum Operating Frequency
50Hz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+65 °C
Product details
Multi Mode, Phase-Angle & Single/Dual Cycle Burst Firing Circuit, DMFC-36
The DMFC-36 module has been designed to offer Phase-Angle or Burst Fire Control in firing a thyristor assembly or complete thyristor controller for driving resistive loads. In Single-Cycle or Dual-Cycle mode, these modules use the fastest burst rates possible, providing very accurate control and minimising Harmonic distortion & Flicker within the system.
Includes a Transformer
Standard Din Rail Mount
On Board Indication of Power, Burst-Rates & Fault Conditions
Phase-Angle, or Burst Fire Control
Single-Cycle / Dual Cycle Burst Fire modes of control or adjustable Standard Burst Firing
Soft-start (1 to 30 seconds)
Inhibit Input
Wide Range of Control Options: 0-5V, 0-10V, 1-5V, 2-10V, 0-20mA, 4-20mA, Manual Potentiometer
Isolated Pulse transformer outputs
On Board Protection Fuse