United Automation PAC-2, Thyristor Trigger Module

Technical Document
Specifications
Brand
United AutomationMounting Type
Screw Mount
Output Isolation
3500Vrms
Input Voltage AC
250V ac
Dimensions
57 x 44 x 28mm
Maximum Operating Temperature
+65 °C
Country of Origin
United States
Product details
25A Phase Angle Power Controller, PAC2
A single phase, compact ac phase angle power controller capable of regulating loads up to 6kW.
Controls the amount of power to the load via a remote 0-5V proportional signal or by using a manual potentiometer
Suitable for infrared quartz and ceramic heaters and lighting applications
AED 395.90
AED 395.90 Each (ex VAT)
AED 415.70
AED 415.70 Each (inc. VAT)
1
AED 395.90
AED 395.90 Each (ex VAT)
AED 415.70
AED 415.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 1 | AED 395.90 |
| 2 - 4 | AED 388.82 |
| 5 - 9 | AED 372.96 |
| 10 - 19 | AED 342.09 |
| 20+ | AED 327.60 |
Technical Document
Specifications
Brand
United AutomationMounting Type
Screw Mount
Output Isolation
3500Vrms
Input Voltage AC
250V ac
Dimensions
57 x 44 x 28mm
Maximum Operating Temperature
+65 °C
Country of Origin
United States
Product details
25A Phase Angle Power Controller, PAC2
A single phase, compact ac phase angle power controller capable of regulating loads up to 6kW.
Controls the amount of power to the load via a remote 0-5V proportional signal or by using a manual potentiometer
Suitable for infrared quartz and ceramic heaters and lighting applications

