Technical Document
Specifications
Brand
United AutomationFor Use With
Fans, Induction Motors, Pumps
Speed Settings
Infinitely Variable
Maximum Current
3A
Supply Voltage
230 V ac
Product details
VAC2-3/RFI 3A Fan Speed Controller + RFI Filter
The VAC2-3/RFI is a compact variable phase-angle regulator of open construction and suitable for 230V single-phase operation with mains driven inductive loads, such as induction motors, fans and pumps. An integral choke/capacitor RFI circuit enables the controller to meet current EMC standards for emissions.
Infinitely variable 0-98% output
Maximum RMS on-state current: 3A
Minimum operating current: 100mA
Minimum Set Speed Adjuster
Large triac for inrush protection
Integral RC Snubber
Integral EMC filtering
Peak one cycle surge @ 10mS: 150A
I²t for fusing: 100A²s
Isolation voltage: 2500 Vrms
Maximum recommended unit temperature: +70ºC
Mains supply: 230 Vac ±10% @ 50/60Hz
Single hole fixing
AED 251.11
AED 251.11 Each (ex VAT)
AED 263.67
AED 263.67 Each (inc. VAT)
1
AED 251.11
AED 251.11 Each (ex VAT)
AED 263.67
AED 263.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 251.11 |
| 5 - 9 | AED 246.54 |
| 10 - 24 | AED 236.56 |
| 25 - 49 | AED 217.19 |
| 50+ | AED 208.79 |
Technical Document
Specifications
Brand
United AutomationFor Use With
Fans, Induction Motors, Pumps
Speed Settings
Infinitely Variable
Maximum Current
3A
Supply Voltage
230 V ac
Product details
VAC2-3/RFI 3A Fan Speed Controller + RFI Filter
The VAC2-3/RFI is a compact variable phase-angle regulator of open construction and suitable for 230V single-phase operation with mains driven inductive loads, such as induction motors, fans and pumps. An integral choke/capacitor RFI circuit enables the controller to meet current EMC standards for emissions.
Infinitely variable 0-98% output
Maximum RMS on-state current: 3A
Minimum operating current: 100mA
Minimum Set Speed Adjuster
Large triac for inrush protection
Integral RC Snubber
Integral EMC filtering
Peak one cycle surge @ 10mS: 150A
I²t for fusing: 100A²s
Isolation voltage: 2500 Vrms
Maximum recommended unit temperature: +70ºC
Mains supply: 230 Vac ±10% @ 50/60Hz
Single hole fixing
