Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Univet 602 PC, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 181-968Brand: UnivetManufacturers Part No.: 602.01.00.00A
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

Univet

Anti-Mist Coating

Yes

Scratch Resistant

No

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

PC

Series

602 PC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 20.08

AED 20.08 Each (ex VAT)

AED 21.08

AED 21.08 Each (inc. VAT)

Univet 602 PC, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

AED 20.08

AED 20.08 Each (ex VAT)

AED 21.08

AED 21.08 Each (inc. VAT)

Univet 602 PC, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Univet

Anti-Mist Coating

Yes

Scratch Resistant

No

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PVC

Lens Material

PC

Series

602 PC

Country of Origin

Taiwan, Province Of China