Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UPower MADRID Unisex White Composite Toe Capped Safety Shoes, UK 11, EU 46

RS Stock No.: 277-0687Brand: UPowerManufacturers Part No.: 0RI21052-46
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

UPower

Series

Madrid

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

White

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 432.60

AED 432.60 1 Pair (ex VAT)

AED 454.23

AED 454.23 1 Pair (inc. VAT)

UPower MADRID Unisex White Composite Toe Capped Safety Shoes, UK 11, EU 46

AED 432.60

AED 432.60 1 Pair (ex VAT)

AED 454.23

AED 454.23 1 Pair (inc. VAT)

UPower MADRID Unisex White Composite Toe Capped Safety Shoes, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Series

Madrid

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

White

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Country of Origin

Tunisia