Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots, UK 11, EU 46

RS Stock No.: 277-2888Brand: UPowerManufacturers Part No.: 0RR10454-46
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

UPower

Series

TERRANOVA

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Leather

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 512.19

AED 512.19 1 Pair (ex VAT)

AED 537.80

AED 537.80 1 Pair (inc. VAT)

UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots, UK 11, EU 46

AED 512.19

AED 512.19 1 Pair (ex VAT)

AED 537.80

AED 537.80 1 Pair (inc. VAT)

UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Series

TERRANOVA

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Leather

Country of Origin

Tunisia