Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UPower Enjoy Black 3% Spandex, 97% Cotton Work shorts

RS Stock No.: 277-3006Brand: UPowerManufacturers Part No.: WEY132BC-M
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

UPower

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

3% Spandex, 97% Cotton

Series

Enjoy

Country of Origin

China

Stock information temporarily unavailable.

AED 287.68

AED 287.68 Each (ex VAT)

AED 302.06

AED 302.06 Each (inc. VAT)

UPower Enjoy Black 3% Spandex, 97% Cotton Work shorts

AED 287.68

AED 287.68 Each (ex VAT)

AED 302.06

AED 302.06 Each (inc. VAT)

UPower Enjoy Black 3% Spandex, 97% Cotton Work shorts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

3% Spandex, 97% Cotton

Series

Enjoy

Country of Origin

China