Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UPower Enjoy Grey 3% Spandex, 97% Cotton Work shorts

RS Stock No.: 277-3013Brand: UPowerManufacturers Part No.: WEY132GI-M
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

UPower

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

3% Spandex, 97% Cotton

Series

Enjoy

Country of Origin

India

Stock information temporarily unavailable.

AED 297.52

AED 297.52 Each (ex VAT)

AED 312.40

AED 312.40 Each (inc. VAT)

UPower Enjoy Grey 3% Spandex, 97% Cotton Work shorts

AED 297.52

AED 297.52 Each (ex VAT)

AED 312.40

AED 312.40 Each (inc. VAT)

UPower Enjoy Grey 3% Spandex, 97% Cotton Work shorts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

3% Spandex, 97% Cotton

Series

Enjoy

Country of Origin

India