Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UPower RAINBOW Black 100% Polyester Work Fleece 3XL

RS Stock No.: 277-3040Brand: UPowerManufacturers Part No.: WEY174BC-3XL
brand-logo

Technical Document

Specifications

Brand

UPower

Clothing Type

Work Fleece

Gender

Unisex

Colour

Black

Material

100% Polyester

Series

RAINBOW

Size

3XL

Country of Origin

China

Stock information temporarily unavailable.

AED 367.20

AED 367.20 Each (ex VAT)

AED 385.56

AED 385.56 Each (inc. VAT)

UPower RAINBOW Black 100% Polyester Work Fleece 3XL

AED 367.20

AED 367.20 Each (ex VAT)

AED 385.56

AED 385.56 Each (inc. VAT)

UPower RAINBOW Black 100% Polyester Work Fleece 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Clothing Type

Work Fleece

Gender

Unisex

Colour

Black

Material

100% Polyester

Series

RAINBOW

Size

3XL

Country of Origin

China