UPower Black 100% Polyester Base Layer, 3XL

RS Stock No.: 277-2291Brand: UPowerManufacturers Part No.: WSK052BC-3XL
brand-logo
View all in Base Layers

Technical Document

Specifications

Brand

UPower

Size

3XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

100% Polyester

Series

ALPIN

Country of Origin

China

Stock information temporarily unavailable.

AED 165.95

AED 165.95 Each (ex VAT)

AED 174.25

AED 174.25 Each (inc. VAT)

UPower Black 100% Polyester Base Layer, 3XL

AED 165.95

AED 165.95 Each (ex VAT)

AED 174.25

AED 174.25 Each (inc. VAT)

UPower Black 100% Polyester Base Layer, 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Size

3XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

100% Polyester

Series

ALPIN

Country of Origin

China