Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UPower Black 100% Polyester Base Layer, XL

RS Stock No.: 277-2297Brand: UPowerManufacturers Part No.: WSK052BC-XL
brand-logo
View all in Base Layers

Technical Document

Specifications

Brand

UPower

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

100% Polyester

Country of Origin

China

Stock information temporarily unavailable.

AED 162.79

AED 162.79 Each (ex VAT)

AED 170.93

AED 170.93 Each (inc. VAT)

UPower Black 100% Polyester Base Layer, XL

AED 162.79

AED 162.79 Each (ex VAT)

AED 170.93

AED 170.93 Each (inc. VAT)

UPower Black 100% Polyester Base Layer, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

100% Polyester

Country of Origin

China