Technical Document
Specifications
Brand
UVOXMaterial
Beryllium Copper
Fixing Method
Self-Adhesive
Thickness
6.4mm
Length
500mm
Width_SC_PC
19.8mm
Product details
Shielding seals
Made from beryllium copper, these seals are easy to use.
Made from a double-sided adhesive, which protects against both electromagnetic and radio-electrical interference.
Ideal for chassis, box assemblies, speakers, panel modules and doors on a Faraday cage etc.
Efficiency greater than 46 dB at 14 kHz and 108 dB at 10 GHz.
Galvanic compatibility is achieved through a large range of surface treatments.
High solvent resistance.
AED 84.10
AED 84.10 Each (ex VAT)
AED 88.31
AED 88.31 Each (inc. VAT)
1
AED 84.10
AED 84.10 Each (ex VAT)
AED 88.31
AED 88.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 84.10 |
| 5 - 9 | AED 79.70 |
| 10 - 39 | AED 74.97 |
| 40 - 79 | AED 71.66 |
| 80+ | AED 70.93 |
Technical Document
Specifications
Brand
UVOXMaterial
Beryllium Copper
Fixing Method
Self-Adhesive
Thickness
6.4mm
Length
500mm
Width_SC_PC
19.8mm
Product details
Shielding seals
Made from beryllium copper, these seals are easy to use.
Made from a double-sided adhesive, which protects against both electromagnetic and radio-electrical interference.
Ideal for chassis, box assemblies, speakers, panel modules and doors on a Faraday cage etc.
Efficiency greater than 46 dB at 14 kHz and 108 dB at 10 GHz.
Galvanic compatibility is achieved through a large range of surface treatments.
High solvent resistance.
