WMC-2-2-(ECM-5-2-4003)-AC, Shielding Strip of Neoprene With Self-Adhesive 5m x 14mm x 4mm

RS Stock No.: 772-0253Brand: UVOXManufacturers Part No.: WMC-2-2-(ECM-5-2-4003)-AC
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

UVOX

Material

Neoprene

Fixing Method

Self-Adhesive

Thickness

4mm

Length

5m

Width_SC_PC

14mm

Country of Origin

United Kingdom

Product details

Adhesive seal

Adhesive seal for electromagnetic protection of cabinets and cases.
Made from a neoprene component for the seal and metal braiding.
An IP 65 seal index can be obtained with this seal.

Stock information temporarily unavailable.

AED 257.88

AED 257.88 Each (ex VAT)

AED 270.77

AED 270.77 Each (inc. VAT)

WMC-2-2-(ECM-5-2-4003)-AC, Shielding Strip of Neoprene With Self-Adhesive 5m x 14mm x 4mm

AED 257.88

AED 257.88 Each (ex VAT)

AED 270.77

AED 270.77 Each (inc. VAT)

WMC-2-2-(ECM-5-2-4003)-AC, Shielding Strip of Neoprene With Self-Adhesive 5m x 14mm x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 257.88
5 - 9AED 235.83
10 - 19AED 219.61
20 - 39AED 191.68
40+AED 177.19

Technical Document

Specifications

Brand

UVOX

Material

Neoprene

Fixing Method

Self-Adhesive

Thickness

4mm

Length

5m

Width_SC_PC

14mm

Country of Origin

United Kingdom

Product details

Adhesive seal

Adhesive seal for electromagnetic protection of cabinets and cases.
Made from a neoprene component for the seal and metal braiding.
An IP 65 seal index can be obtained with this seal.