Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

V12 Footwear Caiman Black Composite Toe Capped Safety Boots, UK 9, EU 43

RS Stock No.: 175-7966Brand: V12 FootwearManufacturers Part No.: V1501.01/09
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Caiman

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in
Stock information temporarily unavailable.

AED 511.46

AED 511.46 1 Pair (ex VAT)

AED 537.03

AED 537.03 1 Pair (inc. VAT)

V12 Footwear Caiman Black Composite Toe Capped Safety Boots, UK 9, EU 43

AED 511.46

AED 511.46 1 Pair (ex VAT)

AED 537.03

AED 537.03 1 Pair (inc. VAT)

V12 Footwear Caiman Black Composite Toe Capped Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Caiman

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in