V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots, UK 13, EU 48

RS Stock No.: 268-1859Brand: V12 FootwearManufacturers Part No.: V2120/13
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

LYNX IGS

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

13

Colour

Honey

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 587.06

AED 587.06 1 Pair (ex VAT)

AED 616.41

AED 616.41 1 Pair (inc. VAT)

V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots, UK 13, EU 48

AED 587.06

AED 587.06 1 Pair (ex VAT)

AED 616.41

AED 616.41 1 Pair (inc. VAT)

V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots, UK 13, EU 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

LYNX IGS

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

13

Colour

Honey

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

Turkey