Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve, 1/2 in BSP → 2 in BSP

RS Stock No.: 917-1754Brand: Valsteam ADCAManufacturers Part No.: 445682
brand-logo
View all in Steam Traps

Technical Document

Specifications

Trap Type

Thermostatic

Connection

1/2 in BSP → 2 in BSP

Orientation

Vertical

Maximum Working Pressure

6 bar

Maximum Temperature

+165°C

Body Material

Stainless Steel

Connection Size

1/2 in, 3/4 in, 1 in, 11/2in

Country of Origin

Portugal

Product details

Thermostatic Steam Trap TSS 6

The TSS 6 thermostatic steam trap is designed for use in reactors, sterilisers and distribution lines in clean and pure steam systems.

Features and Benefits

• Modulating discharge
• Wide range of connection options
• Excellent air discharge
• Simple and compact design

Application Information

For use with saturated steam.

Materials

Body – AISI316L/1.4404
Cover – AISI316L/1.4404
Clamp – Stainless steel

Stock information temporarily unavailable.

AED 2,599.85

AED 2,599.85 Each (ex VAT)

AED 2,729.84

AED 2,729.84 Each (inc. VAT)

Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve, 1/2 in BSP → 2 in BSP

AED 2,599.85

AED 2,599.85 Each (ex VAT)

AED 2,729.84

AED 2,729.84 Each (inc. VAT)

Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve, 1/2 in BSP → 2 in BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trap Type

Thermostatic

Connection

1/2 in BSP → 2 in BSP

Orientation

Vertical

Maximum Working Pressure

6 bar

Maximum Temperature

+165°C

Body Material

Stainless Steel

Connection Size

1/2 in, 3/4 in, 1 in, 11/2in

Country of Origin

Portugal

Product details

Thermostatic Steam Trap TSS 6

The TSS 6 thermostatic steam trap is designed for use in reactors, sterilisers and distribution lines in clean and pure steam systems.

Features and Benefits

• Modulating discharge
• Wide range of connection options
• Excellent air discharge
• Simple and compact design

Application Information

For use with saturated steam.

Materials

Body – AISI316L/1.4404
Cover – AISI316L/1.4404
Clamp – Stainless steel