Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Valsteam ADCA Bronze Globe Valve 551262, 1-1/2 in BSP 32 bar

RS Stock No.: 917-1675Brand: Valsteam ADCAManufacturers Part No.: 551262
brand-logo
View all in Globe Valves

Technical Document

Specifications

Connection

1-1/2 in BSP

Maximum Working Pressure

32 bar

Body Material

Bronze

Thread Size

11/2in

Thread Standard

BSP

Country of Origin

Portugal

Product details

Bronze Globe Valve GV32B Series

Female screwed type bronze globe valves. These inline stop valves can be used in many applications including steam, water, oil and air.

Features and Benefits

• Rising stem
• PTFE renewable disk
• High-quality PTFE packing
• Body design conditions: PN32
• 198°C at 14 bar, 100°C at 32 bar

Application Information

For use with water, oil, compressed air, condensate and saturated steam.

Materials

Valve body – Bronze
Bonnet – Forged Brass
Stem – Brass
Disk – Glass filled PTFE
Disk nut – Brass
Packing – PTFE
Handwheel - Aluminium

You may be interested in
Stock information temporarily unavailable.

AED 812.40

AED 812.40 Each (ex VAT)

AED 853.02

AED 853.02 Each (inc. VAT)

Valsteam ADCA Bronze Globe Valve 551262, 1-1/2 in BSP 32 bar

AED 812.40

AED 812.40 Each (ex VAT)

AED 853.02

AED 853.02 Each (inc. VAT)

Valsteam ADCA Bronze Globe Valve 551262, 1-1/2 in BSP 32 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connection

1-1/2 in BSP

Maximum Working Pressure

32 bar

Body Material

Bronze

Thread Size

11/2in

Thread Standard

BSP

Country of Origin

Portugal

Product details

Bronze Globe Valve GV32B Series

Female screwed type bronze globe valves. These inline stop valves can be used in many applications including steam, water, oil and air.

Features and Benefits

• Rising stem
• PTFE renewable disk
• High-quality PTFE packing
• Body design conditions: PN32
• 198°C at 14 bar, 100°C at 32 bar

Application Information

For use with water, oil, compressed air, condensate and saturated steam.

Materials

Valve body – Bronze
Bonnet – Forged Brass
Stem – Brass
Disk – Glass filled PTFE
Disk nut – Brass
Packing – PTFE
Handwheel - Aluminium

You may be interested in