Value Car Charger, 12V dc Input, 5V dc Output USB Type A, 2.1A
Technical Document
Specifications
Brand
ValueInput Voltage
12V dc
Output Voltage
5V dc
Output Connection Type
USB Type A
Output Current
2.1A
Distrelec Product Id
30239032
Country of Origin
China
Stock information temporarily unavailable.
AED 89.30
AED 89.30 Each (ex VAT)
AED 93.77
AED 93.77 Each (inc. VAT)
Value Car Charger, 12V dc Input, 5V dc Output USB Type A, 2.1A
1
AED 89.30
AED 89.30 Each (ex VAT)
AED 93.77
AED 93.77 Each (inc. VAT)
Value Car Charger, 12V dc Input, 5V dc Output USB Type A, 2.1A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 89.30 |
5 - 9 | AED 86.62 |
10 - 24 | AED 85.18 |
25 - 49 | AED 83.84 |
50+ | AED 82.40 |
Technical Document
Specifications
Brand
ValueInput Voltage
12V dc
Output Voltage
5V dc
Output Connection Type
USB Type A
Output Current
2.1A
Distrelec Product Id
30239032
Country of Origin
China