Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Van Damme Male VGA to Male VGA Cable, 15m Blue

RS Stock No.: 427-626Brand: Van DammeManufacturers Part No.: 104-241-215
brand-logo
View all in VGA Cables

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Sheath Colour

Blue

Country of Origin

China

Product details

Van Damme High Quality VGA Cable

Van Damme High Quality VGA Cable, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• Cables for monitor connection to a graphics card, VGA splitter or amplifier
• Covers long distances (dependant on card and resolution) with high resolution
• 3 coaxial lines for the RGB signals
• Screw locking mechanism
• Various length available; 2m to 30m
• HD15 connectors
• Male to female or Male to Male
• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical

Why should you buy this product?

• High quality flexible cable with precision 75 Ohm coaxes for RGB
• Gold plated contacts and overmoulded connector with robust strain relief
• Internal wiring protected within a screened metal can for excellent EMI and RFI rejection
• VESA DDC2 compliant (pin 9 +5 V connected)

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

VGA

You may be interested in
Stock information temporarily unavailable.

AED 557.69

AED 557.69 Each (ex VAT)

AED 585.57

AED 585.57 Each (inc. VAT)

Van Damme Male VGA to Male VGA Cable, 15m Blue

AED 557.69

AED 557.69 Each (ex VAT)

AED 585.57

AED 585.57 Each (inc. VAT)

Van Damme Male VGA to Male VGA Cable, 15m Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Sheath Colour

Blue

Country of Origin

China

Product details

Van Damme High Quality VGA Cable

Van Damme High Quality VGA Cable, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits

• Cables for monitor connection to a graphics card, VGA splitter or amplifier
• Covers long distances (dependant on card and resolution) with high resolution
• 3 coaxial lines for the RGB signals
• Screw locking mechanism
• Various length available; 2m to 30m
• HD15 connectors
• Male to female or Male to Male
• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical

Why should you buy this product?

• High quality flexible cable with precision 75 Ohm coaxes for RGB
• Gold plated contacts and overmoulded connector with robust strain relief
• Internal wiring protected within a screened metal can for excellent EMI and RFI rejection
• VESA DDC2 compliant (pin 9 +5 V connected)

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

VGA

You may be interested in