Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω

RS Stock No.: 365-7918Brand: Van DammeManufacturers Part No.: 268-408-000
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

Foam PE

Velocity ratio

78%

Minimum Operating Temperature

-25°C

Series

Mini Standard 75

Core Strands

7/0.12

Capacitance

56.5pF/m

Conductor Material

Bare Copper

Size of Strands

0.12 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Country of Origin

Italy

Product details

Standard Mini 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Combines small overall diameter with precision 75Ω performance
Dimensionally equivalent to RG179
Ideal for internal rack wiring, patch panels and multi-pin connectors where a reduced O/D is essential
Suitable for the transmission of serial digital video
Uses RG179 BNC connectors
Connector / cable group E

You may be interested in
Belden 9259 Series, 152m, RG59/U Coaxial, Unterminated75 Ω
AED 3,203.301 Reel of 152 Metres (ex VAT)
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
AED 511.441 Reel of 50 Metres (ex VAT)
Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω
AED 1,033.161 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 782.54

AED 782.54 1 Reel of 100 Metres (ex VAT)

AED 821.67

AED 821.67 1 Reel of 100 Metres (inc. VAT)

Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω

AED 782.54

AED 782.54 1 Reel of 100 Metres (ex VAT)

AED 821.67

AED 821.67 1 Reel of 100 Metres (inc. VAT)

Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 9259 Series, 152m, RG59/U Coaxial, Unterminated75 Ω
AED 3,203.301 Reel of 152 Metres (ex VAT)
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
AED 511.441 Reel of 50 Metres (ex VAT)
Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω
AED 1,033.161 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

Foam PE

Velocity ratio

78%

Minimum Operating Temperature

-25°C

Series

Mini Standard 75

Core Strands

7/0.12

Capacitance

56.5pF/m

Conductor Material

Bare Copper

Size of Strands

0.12 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Country of Origin

Italy

Product details

Standard Mini 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Combines small overall diameter with precision 75Ω performance
Dimensionally equivalent to RG179
Ideal for internal rack wiring, patch panels and multi-pin connectors where a reduced O/D is essential
Suitable for the transmission of serial digital video
Uses RG179 BNC connectors
Connector / cable group E

You may be interested in
Belden 9259 Series, 152m, RG59/U Coaxial, Unterminated75 Ω
AED 3,203.301 Reel of 152 Metres (ex VAT)
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
AED 511.441 Reel of 50 Metres (ex VAT)
Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω
AED 1,033.161 Reel of 100 Metres (ex VAT)