Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LCD disp. 2x16 transflective

RS Stock No.: 238-2168Brand: VaritronixManufacturers Part No.: MDLS 16265BSS-HT-HV-LED04
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

4.9mm

Interface Type

Parallel

External Depth

13mm

Backlight Type

LED

External Dimensions

80 x 13 x 36mm

External Height

36mm

External Width

80mm

Controller Type

HD44780

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Stock information temporarily unavailable.

P.O.A.

LCD disp. 2x16 transflective

P.O.A.

LCD disp. 2x16 transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

4.9mm

Interface Type

Parallel

External Depth

13mm

Backlight Type

LED

External Dimensions

80 x 13 x 36mm

External Height

36mm

External Width

80mm

Controller Type

HD44780

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C