Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Varitronix VI-302 DP RC 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Reflective

RS Stock No.: 127-3366Brand: VaritronixManufacturers Part No.: VI-302 DP RC
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

7-Segment

Character Matrix

1 Row by 3-1/2 Characters

Character Rows

1

Characters per Row

3-1/2

Character Height

12.7mm

External Depth

2.2mm

Illumination Colour

Black

Background Colour

Grey

Backlight Type

LED

External Width

50.8mm

External Dimensions

50.8 x 2.2 x 30.5mm

External Height

30.5mm

Display Mode

Reflective

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Stock information temporarily unavailable.

P.O.A.

Varitronix VI-302 DP RC 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Reflective

P.O.A.

Varitronix VI-302 DP RC 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Reflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

7-Segment

Character Matrix

1 Row by 3-1/2 Characters

Character Rows

1

Characters per Row

3-1/2

Character Height

12.7mm

External Depth

2.2mm

Illumination Colour

Black

Background Colour

Grey

Backlight Type

LED

External Width

50.8mm

External Dimensions

50.8 x 2.2 x 30.5mm

External Height

30.5mm

Display Mode

Reflective

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C