Reflective 4-digit LCD, VI-402-DP-RC
Technical Document
Specifications
Brand
VaritronixDisplay Type
7-Segment
Character Matrix
1 Row by 4 Characters
Character Rows
1
Characters per Row
4
Character Height
12.7mm
External Depth
2.2mm
Illumination Colour
Black
Background Colour
Grey
Backlight Type
LED
External Dimensions
50.8 x 2.2 x 30.5mm
External Height
30.5mm
External Width
50.8mm
Display Mode
Reflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VaritronixDisplay Type
7-Segment
Character Matrix
1 Row by 4 Characters
Character Rows
1
Characters per Row
4
Character Height
12.7mm
External Depth
2.2mm
Illumination Colour
Black
Background Colour
Grey
Backlight Type
LED
External Dimensions
50.8 x 2.2 x 30.5mm
External Height
30.5mm
External Width
50.8mm
Display Mode
Reflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C