Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Varta SR65 Button Battery, 1.55V, 6.8mm Diameter

RS Stock No.: 188-2136Brand: VartaManufacturers Part No.: 20321903501
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

Varta

Size

SR65

Chemistry

NaOH Electrolyte, Silver Oxide, Zinc

Nominal Voltage

1.55V

Capacity

14.5mAh

Terminal Type

Standard

Diameter

6.8mm

Dimensions

6.8 x 1.7mm

Series

V MF

Model Number

V321

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Varta SR65 Button Battery, 1.55V, 6.8mm Diameter

P.O.A.

Varta SR65 Button Battery, 1.55V, 6.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Varta

Size

SR65

Chemistry

NaOH Electrolyte, Silver Oxide, Zinc

Nominal Voltage

1.55V

Capacity

14.5mAh

Terminal Type

Standard

Diameter

6.8mm

Dimensions

6.8 x 1.7mm

Series

V MF

Model Number

V321

Country of Origin

Switzerland