Varta SR54 Button Battery, 1.55V, 11.6mm Diameter

RS Stock No.: 188-1987Brand: VartaManufacturers Part No.: 20389903501
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

Varta

Size

SR54

Chemistry

KOH Electrolyte, Silver Oxide, Zinc

Nominal Voltage

1.55V

Capacity

81mAh

Terminal Type

Standard

Diameter

11.6mm

Dimensions

11.6 x 3.1mm

Series

V MF

Model Number

V389

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Varta SR54 Button Battery, 1.55V, 11.6mm Diameter

P.O.A.

Varta SR54 Button Battery, 1.55V, 11.6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Varta

Size

SR54

Chemistry

KOH Electrolyte, Silver Oxide, Zinc

Nominal Voltage

1.55V

Capacity

81mAh

Terminal Type

Standard

Diameter

11.6mm

Dimensions

11.6 x 3.1mm

Series

V MF

Model Number

V389

Country of Origin

Switzerland