Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Varta V80H 2.4V NiMH Button Rechargeable Battery, 80mAh

RS Stock No.: 263-6033Brand: VartaManufacturers Part No.: 55608602059
brand-logo

Technical Document

Specifications

Brand

Varta

Nominal Voltage

2.4V

Capacity

80mAh

Size

V80H

Diameter

15.5mm

Chemistry

NiMH

Terminal Type

PCB Pin

Mounting Orientation

Horizontal

Operating Temperature Range

-20 → +65°C

Country of Origin

Germany

Product details

Varta Microbattery NiMH Rechargeable Button Cell Battery with PCB Pins.

Varta NiMH Button rechargeable batteries are a sealed, slim designed battery providing you with a long-life cycle. Some batteries have a GCE electrode providing you with a capable overcharge and low self-discharge with flat discharge voltage. You can use the battery in any position plus the batteries cover a wide temperature range. Batteries are supplied fully charged plus have excellent recovery if stored for long periods but, you should always re-charge before using.

Features and Benefits.

• Rechargeable NiMH (Nickel Metal Hydride) Button battery.
• Sealed.
• PCB Pins.
• Excellent overcharge capability.
• Low self-discharge.
• Long life cycle.
• Wide temperature range.
• Excellent recovery.
• Use in any position.
• 0% Lead, Mercury and Cadmium.
• Built-in safety vent.
• Various sizes available.
• RoHS compliant.

Typical Applications.

• RTC-Backup.
• Memory Backup.
• Real Time Clocks.
• Mobile lights.

Varta NiMH Rechargeable Batteries Available.

• Stock number 2636033, part 55608602059, size V80H, 2.4 V, 80mAh.
• Stock number 422371, part 55615602940, size V150H, 2.4 V, 150 mAh.
• Stock number 422387, (no PIN termination), 55602303013, size V15H, 3.6 V, 16 mAh.
• Stock number 422393, part 55615603940, size V150H. 3.6V, 150mAh.
• Stock number 422400, part 55615604940, size V150H, 4.8 V, 150 mAh.
• Stock number 422416, part 55630605800, size CP300H, 6 V, 300 mAh.

FAQ’s.

Can I mix old and new batteries?

It is recommended to replace all batteries at the same time avoiding mixing old and new batteries. Mixing batteries can affect the optimum performance of devices and may cause leakage.

How to store NiMH Rechargeable Batteries?

Always keep the batteries in their original packaging before use. Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard.

How do you dispose of coin / button batteries?

Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or other batteries it can be dangerous. Take the batteries to a collection site for household hazardous waste. For added safety cover the positive and negative terminals with duct tape or electrical tape before disposing of batteries.

Charging NiMH Batteries.

Customers must be knowledgeable on NiMH rechargeable batteries in charging, discharging, and assembly before use.

• Put the batteries in fire-proof container.
• Never leave batteries unattended when charging.
• Do not put batteries on wood surface or carpet when charging
• Always use a battery charger which is rated for NiMH Cells.
• Never expose NiMH batteries to extreme temperatures.

Safety Advice.

Coin / button batteries must be kept out of reach of children. If swallowed contact a doctor immediately.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Varta V80H 2.4V NiMH Button Rechargeable Battery, 80mAh

P.O.A.

Varta V80H 2.4V NiMH Button Rechargeable Battery, 80mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Varta

Nominal Voltage

2.4V

Capacity

80mAh

Size

V80H

Diameter

15.5mm

Chemistry

NiMH

Terminal Type

PCB Pin

Mounting Orientation

Horizontal

Operating Temperature Range

-20 → +65°C

Country of Origin

Germany

Product details

Varta Microbattery NiMH Rechargeable Button Cell Battery with PCB Pins.

Varta NiMH Button rechargeable batteries are a sealed, slim designed battery providing you with a long-life cycle. Some batteries have a GCE electrode providing you with a capable overcharge and low self-discharge with flat discharge voltage. You can use the battery in any position plus the batteries cover a wide temperature range. Batteries are supplied fully charged plus have excellent recovery if stored for long periods but, you should always re-charge before using.

Features and Benefits.

• Rechargeable NiMH (Nickel Metal Hydride) Button battery.
• Sealed.
• PCB Pins.
• Excellent overcharge capability.
• Low self-discharge.
• Long life cycle.
• Wide temperature range.
• Excellent recovery.
• Use in any position.
• 0% Lead, Mercury and Cadmium.
• Built-in safety vent.
• Various sizes available.
• RoHS compliant.

Typical Applications.

• RTC-Backup.
• Memory Backup.
• Real Time Clocks.
• Mobile lights.

Varta NiMH Rechargeable Batteries Available.

• Stock number 2636033, part 55608602059, size V80H, 2.4 V, 80mAh.
• Stock number 422371, part 55615602940, size V150H, 2.4 V, 150 mAh.
• Stock number 422387, (no PIN termination), 55602303013, size V15H, 3.6 V, 16 mAh.
• Stock number 422393, part 55615603940, size V150H. 3.6V, 150mAh.
• Stock number 422400, part 55615604940, size V150H, 4.8 V, 150 mAh.
• Stock number 422416, part 55630605800, size CP300H, 6 V, 300 mAh.

FAQ’s.

Can I mix old and new batteries?

It is recommended to replace all batteries at the same time avoiding mixing old and new batteries. Mixing batteries can affect the optimum performance of devices and may cause leakage.

How to store NiMH Rechargeable Batteries?

Always keep the batteries in their original packaging before use. Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard.

How do you dispose of coin / button batteries?

Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or other batteries it can be dangerous. Take the batteries to a collection site for household hazardous waste. For added safety cover the positive and negative terminals with duct tape or electrical tape before disposing of batteries.

Charging NiMH Batteries.

Customers must be knowledgeable on NiMH rechargeable batteries in charging, discharging, and assembly before use.

• Put the batteries in fire-proof container.
• Never leave batteries unattended when charging.
• Do not put batteries on wood surface or carpet when charging
• Always use a battery charger which is rated for NiMH Cells.
• Never expose NiMH batteries to extreme temperatures.

Safety Advice.

Coin / button batteries must be kept out of reach of children. If swallowed contact a doctor immediately.

You may be interested in