Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Varta 1.2V NiMH Rechargeable Battery, 800mAh - Pack of 2

RS Stock No.: 287-6654Brand: VartaManufacturers Part No.: 56703101402Distrelec Article No.: 16901605
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

Varta

Chemistry

NiMH

Nominal Voltage

1.2V

Number of Cells

2

Capacity

800mAh

Number of Batteries Supplied

2

Country of Origin

China

You may be interested in
RS PRO NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

AED 37.28

AED 18.638 Each (In a Pack of 2) (ex VAT)

AED 39.14

AED 19.57 Each (In a Pack of 2) (inc. VAT)

Varta 1.2V NiMH Rechargeable Battery, 800mAh - Pack of 2

AED 37.28

AED 18.638 Each (In a Pack of 2) (ex VAT)

AED 39.14

AED 19.57 Each (In a Pack of 2) (inc. VAT)

Varta 1.2V NiMH Rechargeable Battery, 800mAh - Pack of 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

Varta

Chemistry

NiMH

Nominal Voltage

1.2V

Number of Cells

2

Capacity

800mAh

Number of Batteries Supplied

2

Country of Origin

China

You may be interested in
RS PRO NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 4) (ex VAT)