Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Varta 57976 10000mAh 5V Power Bank Portable Charger

RS Stock No.: 230-9824Brand: VartaManufacturers Part No.: 57976 P/PACK RS
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Varta

Capacity

10000mAh

Number of USB Ports

4

Output Connectors

USB

Input Voltage

5V

Input Connector

Micro USB

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Brand Range

Varta

Model Number

57976

Output Voltage

5V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 187.42

AED 187.42 Each (ex VAT)

AED 196.79

AED 196.79 Each (inc. VAT)

Varta 57976 10000mAh 5V Power Bank Portable Charger

AED 187.42

AED 187.42 Each (ex VAT)

AED 196.79

AED 196.79 Each (inc. VAT)

Varta 57976 10000mAh 5V Power Bank Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Varta

Capacity

10000mAh

Number of USB Ports

4

Output Connectors

USB

Input Voltage

5V

Input Connector

Micro USB

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Brand Range

Varta

Model Number

57976

Output Voltage

5V

Country of Origin

China

You may be interested in