Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
0.553in
Orientation
Right Angle
Dimensions
14.04 x 4.4mm
Mounting Type
Side Mount
Lens Shape
Round
LED Included
Yes
Country of Origin
Mexico
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
10
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.938 | AED 39.38 |
100 - 490 | AED 3.202 | AED 32.02 |
500 - 990 | AED 2.468 | AED 24.68 |
1000+ | AED 2.205 | AED 22.05 |
Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
0.553in
Orientation
Right Angle
Dimensions
14.04 x 4.4mm
Mounting Type
Side Mount
Lens Shape
Round
LED Included
Yes
Country of Origin
Mexico