7511B11 VCC, Side Mount Right Angle LED Light Pipe, Round Lens LED included

RS Stock No.: 434-296Brand: VCCManufacturers Part No.: 7511B11
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

VCC

Flexible/Rigid

Rigid

Length

1.01in

Orientation

Right Angle

Dimensions

25.65 x 4.4mm

Mounting Type

Side Mount

Lens Shape

Round

LED Included

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 33.08

AED 6.615 Each (In a Pack of 5) (ex VAT)

AED 34.73

AED 6.946 Each (In a Pack of 5) (inc. VAT)

7511B11 VCC, Side Mount Right Angle LED Light Pipe, Round Lens LED included

AED 33.08

AED 6.615 Each (In a Pack of 5) (ex VAT)

AED 34.73

AED 6.946 Each (In a Pack of 5) (inc. VAT)

7511B11 VCC, Side Mount Right Angle LED Light Pipe, Round Lens LED included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 6.615AED 33.08
50 - 245AED 5.355AED 26.78
250 - 495AED 4.095AED 20.48
500+AED 3.622AED 18.11

Technical Document

Specifications

Brand

VCC

Flexible/Rigid

Rigid

Length

1.01in

Orientation

Right Angle

Dimensions

25.65 x 4.4mm

Mounting Type

Side Mount

Lens Shape

Round

LED Included

Yes

Country of Origin

Mexico