Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
0.635in
Orientation
Right Angle
Dimensions
16.12 x 3.55mm
Mounting Type
Through Hole
Lens Shape
Rectangle
LED Included
Yes
Country of Origin
Mexico
AED 28.88
AED 2.888 Each (In a Pack of 10) (ex VAT)
AED 30.32
AED 3.032 Each (In a Pack of 10) (inc. VAT)
10
AED 28.88
AED 2.888 Each (In a Pack of 10) (ex VAT)
AED 30.32
AED 3.032 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.888 | AED 28.88 |
100 - 490 | AED 2.362 | AED 23.62 |
500 - 990 | AED 1.785 | AED 17.85 |
1000+ | AED 1.575 | AED 15.75 |
Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
0.635in
Orientation
Right Angle
Dimensions
16.12 x 3.55mm
Mounting Type
Through Hole
Lens Shape
Rectangle
LED Included
Yes
Country of Origin
Mexico