LCS_032_CTP VCC, Panel Mount LED Light Pipe, Clear Dome Lens, Clear LED included
Technical Document
Specifications
Flexible/Rigid
Rigid
Orientation
Straight
Length
0.32in
Dimensions
8.12 x 8.7mm
Mounting Type
Panel Mount
LED Colour(s)
Clear
Lens Shape
Dome
LED Included
Yes
Lens Colour
Clear
Country of Origin
United States
AED 50.73
AED 10.146 1 Pack of 1 (ex VAT)
AED 53.27
AED 10.653 1 Pack of 1 (inc. VAT)
5
AED 50.73
AED 10.146 1 Pack of 1 (ex VAT)
AED 53.27
AED 10.653 1 Pack of 1 (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 10.146 | AED 50.73 |
50 - 245 | AED 8.188 | AED 40.94 |
250 - 495 | AED 6.283 | AED 31.42 |
500+ | AED 5.562 | AED 27.81 |
Technical Document
Specifications
Flexible/Rigid
Rigid
Orientation
Straight
Length
0.32in
Dimensions
8.12 x 8.7mm
Mounting Type
Panel Mount
LED Colour(s)
Clear
Lens Shape
Dome
LED Included
Yes
Lens Colour
Clear
Country of Origin
United States